Lens Cap Clear Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLR_301_CTP

DigiKey Part Number
CLR_301_CTP-ND
Manufacturer
Manufacturer Product Number
CLR_301_CTP
Description
LENS CLEAR PANEL MOUNT SNAP-IN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Lens Cap Clear Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Round with Convex Top
Manufacturer
Visual Communications Company - VCC
Lens Size
7.11mm Dia
Packaging
Bulk
Lens Transparency
Clear
Part Status
Active
For Use With/Related Manufacturer
General Purpose
Type
Lens Cap
Material
Polycarbonate
Color
Clear
Mounting Type
Panel Mount, Snap-In
Number of LEDs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 007
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1012,30500 Kč123,05 Kč
1009,00810 Kč900,81 Kč
5007,53660 Kč3 768,30 Kč
1 0007,05407 Kč7 054,07 Kč
2 0006,64429 Kč13 288,58 Kč
5 0006,19647 Kč30 982,35 Kč
10 0005,91726 Kč59 172,60 Kč
25 0005,61292 Kč140 323,00 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč