Hex Standoff Threaded M3 Nylon 0.236" (6.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M3 Nylon 0.236" (6.00mm) Black
HTSN-M3-6-6-2
HTSN-M3-6-6-2
Supporting your Project: Printed Circuit Board Solutions

HTSN-M3-6-6-2

DigiKey Part Number
RPC4162-ND
Manufacturer
Manufacturer Product Number
HTSN-M3-6-6-2
Description
HEX STANDOFF M3 NYLON 6MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3 Nylon 0.236" (6.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
HTSN-M3-6-6-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (5.99mm) Hex
Between Board Height
0.236" (6.00mm)
Length - Overall
0.551" (14.00mm)
Features
-
Material
Plating
-
Color
Black
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 068
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
1020,24200 Kč202,42 Kč
2518,96520 Kč474,13 Kč
5018,06240 Kč903,12 Kč
10017,19740 Kč1 719,74 Kč
25016,11892 Kč4 029,73 Kč
50015,34912 Kč7 674,56 Kč
1 00014,61629 Kč14 616,29 Kč
2 50013,70128 Kč34 253,20 Kč
Manufacturers Standard Package
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč