




R30-6701294 | |
|---|---|
DigiKey Part Number | 952-1533-ND |
Manufacturer | |
Manufacturer Product Number | R30-6701294 |
Description | ROUND SPACER M3 NYLON 12MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M3 Nylon 0.472" (12.00mm) White |
Datasheet | Datasheet |
EDA/CAD Models | R30-6701294 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.197" (5.00mm) | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.472" (12.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | White | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 5 | 12,38800 Kč | 61,94 Kč |
| 10 | 11,50700 Kč | 115,07 Kč |
| 25 | 10,50720 Kč | 262,68 Kč |
| 50 | 9,84380 Kč | 492,19 Kč |
| 100 | 9,25590 Kč | 925,59 Kč |
| 250 | 8,57308 Kč | 2 143,27 Kč |
| 500 | 8,11992 Kč | 4 059,96 Kč |
| 1 000 | 7,71425 Kč | 7 714,25 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |


