




HTSN-M3-10-6-2 | |
|---|---|
DigiKey Part Number | RPC4161-ND |
Manufacturer | |
Manufacturer Product Number | HTSN-M3-10-6-2 |
Description | HEX STANDOFF M3 NYLON 10MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon 0.394" (10.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HTSN-M3-10-6-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) Hex | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.709" (18.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 20,24200 Kč | 202,42 Kč |
| 25 | 18,96520 Kč | 474,13 Kč |
| 50 | 18,06240 Kč | 903,12 Kč |
| 100 | 17,19740 Kč | 1 719,74 Kč |
| 250 | 16,11892 Kč | 4 029,73 Kč |
| 500 | 15,34912 Kč | 7 674,56 Kč |
| 1 000 | 14,61629 Kč | 14 616,29 Kč |
| 2 500 | 13,70128 Kč | 34 253,20 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |


