


GRD1075071PA | |
|---|---|
DigiKey Part Number | RPC6086-ND |
Manufacturer | |
Manufacturer Product Number | GRD1075071PA |
Description | GROMMET 0.630" PVC BLACK |
Customer Reference | |
Detailed Description | Circular - 0.750" (19.05mm) Grommet 0.630" (16.00mm) Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.080" (2.03mm) | |
Panel Cutout Dimensions | Circular - 0.750" (19.05mm) | |
Diameter - Inside | 0.630" (16.00mm) | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,11000 Kč | 8,11 Kč |
| 10 | 6,82400 Kč | 68,24 Kč |
| 25 | 6,40000 Kč | 160,00 Kč |
| 50 | 6,09200 Kč | 304,60 Kč |
| 100 | 5,80070 Kč | 580,07 Kč |
| 250 | 5,43704 Kč | 1 359,26 Kč |
| 500 | 5,17736 Kč | 2 588,68 Kč |
| 1 000 | 4,92977 Kč | 4 929,77 Kč |
| Unit Price without VAT: | 8,11000 Kč |
|---|---|
| Unit Price with VAT: | 9,81310 Kč |




