




GR3301A | |
|---|---|
DigiKey Part Number | RPC4081-ND |
Manufacturer | |
Manufacturer Product Number | GR3301A |
Description | GROMMET 1.500" SBR BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 2.000" (50.80mm) Grommet 1.500" (38.10mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | GR3301A Models |
Category | Panel Thickness 0.094" (2.39mm) |
Manufacturer Essentra Components | Panel Cutout Dimensions Circular - 2.000" (50.80mm) |
Series | Diameter - Inside 1.500" (38.10mm) |
Packaging Bulk | Material Styrene-Butadiene Rubber (SBR), 60 Durometer |
Part Status Active | Color Black |
Bushing, Grommet Type Grommet | Base Product Number |
For Use With/Related Products Cable, Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 43,71800 Kč | 437,18 Kč |
| 25 | 40,97960 Kč | 1 024,49 Kč |
| 50 | 39,02260 Kč | 1 951,13 Kč |
| 100 | 37,15600 Kč | 3 715,60 Kč |
| 450 | 33,41389 Kč | 15 036,25 Kč |
| 900 | 31,81920 Kč | 28 637,28 Kč |
| 1 350 | 30,92212 Kč | 41 744,86 Kč |
| 2 700 | 29,44729 Kč | 79 507,68 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |



