




GR3139A | |
|---|---|
DigiKey Part Number | RPC4054-ND |
Manufacturer | |
Manufacturer Product Number | GR3139A |
Description | GROMMET 1.000" SBR BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.375" (34.93mm) Grommet 1.000" (25.40mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | GR3139A Models |
Category | Panel Thickness 0.188" (4.78mm) |
Manufacturer Essentra Components | Panel Cutout Dimensions Circular - 1.375" (34.93mm) |
Series | Diameter - Inside 1.000" (25.40mm) |
Packaging Bulk | Material Styrene-Butadiene Rubber (SBR), 60 Durometer |
Part Status Active | Color Black |
Bushing, Grommet Type Grommet | Base Product Number |
For Use With/Related Products Cable, Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 32,14800 Kč | 321,48 Kč |
| 25 | 30,13640 Kč | 753,41 Kč |
| 50 | 28,69160 Kč | 1 434,58 Kč |
| 100 | 27,32050 Kč | 2 732,05 Kč |
| 250 | 25,60832 Kč | 6 402,08 Kč |
| 500 | 24,38540 Kč | 12 192,70 Kč |
| 1 000 | 23,22127 Kč | 23 221,27 Kč |
| 2 500 | 21,76796 Kč | 54 419,90 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |


