
ECL25US24-S | |
|---|---|
DigiKey Part Number | 1470-1195-ND |
Manufacturer | |
Manufacturer Product Number | ECL25US24-S |
Description | AC/DC CONVERTER 24V 25W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ECL25US24-S Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 82% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, DC Input Capable, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.78" L x 1.57" W x 1.12" H (96.0mm x 40.0mm x 28.5mm) |
Voltage - Input 85 ~ 264 VAC | Standard Number 62368-1 |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output 1 1.04 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 349,75000 Kč | 1 349,75 Kč |
| 5 | 1 309,22600 Kč | 6 546,13 Kč |
| 10 | 1 268,69900 Kč | 12 686,99 Kč |
| 25 | 1 214,74280 Kč | 30 368,57 Kč |
| 100 | 1 133,89830 Kč | 113 389,83 Kč |
| Unit Price without VAT: | 1 349,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 633,19750 Kč |









