


GR3209A | |
|---|---|
DigiKey Part Number | RPC4071-ND |
Manufacturer | |
Manufacturer Product Number | GR3209A |
Description | GROMMET 0.375" SBR BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.500" (12.70mm) Grommet 0.375" (9.52mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | GR3209A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.375" (9.52mm) | |
Panel Cutout Dimensions | Circular - 0.500" (12.70mm) | |
Diameter - Inside | 0.375" (9.52mm) | |
Features | - | |
Material | Styrene-Butadiene Rubber (SBR), 60 Durometer | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 11,50700 Kč | 115,07 Kč |
| 25 | 10,79280 Kč | 269,82 Kč |
| 50 | 10,27220 Kč | 513,61 Kč |
| 100 | 9,78090 Kč | 978,09 Kč |
| 250 | 9,16772 Kč | 2 291,93 Kč |
| 500 | 8,72928 Kč | 4 364,64 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |


