




GR3009A | |
|---|---|
DigiKey Part Number | RPC4015-ND |
Manufacturer | |
Manufacturer Product Number | GR3009A |
Description | GROMMET 0.313" SBR BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.375" (9.53mm) Grommet 0.313" (7.95mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | GR3009A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.375" (9.52mm) | |
Panel Cutout Dimensions | Circular - 0.375" (9.53mm) | |
Diameter - Inside | 0.313" (7.95mm) | |
Features | - | |
Material | Styrene-Butadiene Rubber (SBR), 60 Durometer | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,06800 Kč | 60,68 Kč |
| 25 | 5,69480 Kč | 142,37 Kč |
| 50 | 5,42160 Kč | 271,08 Kč |
| 100 | 5,16340 Kč | 516,34 Kč |
| 250 | 4,83960 Kč | 1 209,90 Kč |
| 500 | 4,60822 Kč | 2 304,11 Kč |
| 1 000 | 4,38774 Kč | 4 387,74 Kč |
| 2 500 | 4,11292 Kč | 10 282,30 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |




