Circular - 0.875" (22.22mm) Grommet 0.563" (14.30mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 0.875" (22.22mm) Grommet 0.563" (14.30mm) Black
GR3101A
GR3101A
Supporting your Project: Printed Circuit Board Solutions

GR3101A

DigiKey Part Number
RPC4033-ND
Manufacturer
Manufacturer Product Number
GR3101A
Description
GROMMET 0.563" SBR BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular - 0.875" (22.22mm) Grommet 0.563" (14.30mm) Black
Datasheet
 Datasheet
EDA/CAD Models
GR3101A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
0.375" (9.52mm)
Panel Cutout Dimensions
Circular - 0.875" (22.22mm)
Diameter - Inside
0.563" (14.30mm)
Features
-
Material
Styrene-Butadiene Rubber (SBR), 60 Durometer
Color
Black
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 094
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
157,32000 Kč57,32 Kč
1048,69400 Kč486,94 Kč
2545,64120 Kč1 141,03 Kč
5043,46160 Kč2 173,08 Kč
10041,38290 Kč4 138,29 Kč
25038,79172 Kč9 697,93 Kč
50036,93968 Kč18 469,84 Kč
1 50034,18517 Kč51 277,75 Kč
3 00032,55481 Kč97 664,43 Kč
Manufacturers Standard Package
Unit Price without VAT:57,32000 Kč
Unit Price with VAT:69,35720 Kč