



GR3161A | |
---|---|
DigiKey Part Number | RPC4064-ND |
Manufacturer | |
Manufacturer Product Number | GR3161A |
Description | GROMMET 1.000" SBR BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.375" (34.93mm) Grommet 1.000" (25.40mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | GR3161A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 1.375" (34.93mm) | |
Diameter - Inside | 1.000" (25.40mm) | |
Features | - | |
Material | Styrene-Butadiene Rubber (SBR), 60 Durometer | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 36,24000 Kč | 36,24 Kč |
10 | 30,72400 Kč | 307,24 Kč |
25 | 28,78720 Kč | 719,68 Kč |
50 | 27,41220 Kč | 1 370,61 Kč |
100 | 26,10210 Kč | 2 610,21 Kč |
250 | 24,46692 Kč | 6 116,73 Kč |
700 | 22,75141 Kč | 15 925,99 Kč |
1 400 | 21,66573 Kč | 30 332,02 Kč |
2 800 | 20,63204 Kč | 57 769,71 Kč |
Unit Price without VAT: | 36,24000 Kč |
---|---|
Unit Price with VAT: | 43,85040 Kč |