




GR3001A | |
|---|---|
DigiKey Part Number | RPC2280-ND |
Manufacturer | |
Manufacturer Product Number | GR3001A |
Description | GROMMET 0.125" SBR BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.250" (6.35mm) Grommet 0.125" (3.18mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | GR3001A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.063" (1.60mm) | |
Panel Cutout Dimensions | Circular - 0.250" (6.35mm) | |
Diameter - Inside | 0.125" (3.18mm) | |
Features | - | |
Material | Styrene-Butadiene Rubber (SBR), 60 Durometer | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,14500 Kč | 51,45 Kč |
| 25 | 4,82120 Kč | 120,53 Kč |
| 50 | 4,59440 Kč | 229,72 Kč |
| 100 | 4,37390 Kč | 437,39 Kč |
| 250 | 4,09964 Kč | 1 024,91 Kč |
| 500 | 3,90352 Kč | 1 951,76 Kč |
| 1 500 | 3,61179 Kč | 5 417,69 Kč |
| 3 000 | 3,43926 Kč | 10 317,78 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |




