




GRO025062A | |
|---|---|
DigiKey Part Number | RPC4099-ND |
Manufacturer | |
Manufacturer Product Number | GRO025062A |
Description | GROMMET 0.188" PVC BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.250" (6.35mm) Grommet 0.188" (4.78mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | GRO025062A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.063" (1.60mm) | |
Panel Cutout Dimensions | Circular - 0.250" (6.35mm) | |
Diameter - Inside | 0.188" (4.78mm) | |
Features | Weather Resistant | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,57000 Kč | 35,70 Kč |
| 25 | 3,35120 Kč | 83,78 Kč |
| 50 | 3,19160 Kč | 159,58 Kč |
| 100 | 3,04050 Kč | 304,05 Kč |
| 250 | 2,84900 Kč | 712,25 Kč |
| 500 | 2,71252 Kč | 1 356,26 Kč |
| 1 000 | 2,58296 Kč | 2 582,96 Kč |
| 2 500 | 2,42107 Kč | 6 052,67 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |


