
734 | |
|---|---|
DigiKey Part Number | 36-734-ND |
Manufacturer | |
Manufacturer Product Number | 734 |
Description | GROMMET 0.125" RUBBER BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.437" (11.10mm) Grommet 0.125" (3.18mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 734 Models |
Category | Panel Thickness 0.062" (1.57mm) |
Manufacturer Keystone Electronics | Panel Cutout Dimensions Circular - 0.437" (11.10mm) |
Packaging Bulk | Diameter - Inside 0.125" (3.18mm) |
Part Status Active | Material Rubber |
Bushing, Grommet Type Grommet | Color Black |
For Use With/Related Products Cable, Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,45000 Kč | 35,45 Kč |
| 10 | 26,73700 Kč | 267,37 Kč |
| 25 | 23,95880 Kč | 598,97 Kč |
| 100 | 20,38420 Kč | 2 038,42 Kč |
| 500 | 17,00932 Kč | 8 504,66 Kč |
| 1 000 | 16,05874 Kč | 16 058,74 Kč |
| 2 500 | 14,80740 Kč | 37 018,50 Kč |
| Unit Price without VAT: | 35,45000 Kč |
|---|---|
| Unit Price with VAT: | 42,89450 Kč |



