Single Opening Cable Tie Holder Natural Push In - Arrowhead, Winged
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Opening Cable Tie Holder Natural Push In - Arrowhead, Winged
FTH-3-01-M
FTH-3-01-M
Supporting your Project: Printed Circuit Board Solutions

FTH-3-01-M

DigiKey Part Number
RPC1196-ND
Manufacturer
Manufacturer Product Number
FTH-3-01-M
Description
CABLE TIE HLDR SGL PUSH WING MNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Single Opening Cable Tie Holder Natural Push In - Arrowhead, Winged
Datasheet
 Datasheet
EDA/CAD Models
FTH-3-01-M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Single Opening
Mounting Type
Push In - Arrowhead, Winged
Size / Dimension
0.56" L x 0.22" W x 0.52" H (14.3mm x 5.6mm x 13.2mm)
For Use With/Related Products
WIT-18 through -40 and QTE-18 Ties
Material
Nylon, Flame Retardant
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132 284
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
105,98400 Kč59,84 Kč
255,61080 Kč140,27 Kč
505,33760 Kč266,88 Kč
1005,08150 Kč508,15 Kč
2504,76320 Kč1 190,80 Kč
5004,53556 Kč2 267,78 Kč
1 0004,31887 Kč4 318,87 Kč
3 0003,99648 Kč11 989,44 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč