


FMPT-92 | |
|---|---|
DigiKey Part Number | RP1078-ND |
Manufacturer | |
Manufacturer Product Number | FMPT-92 |
Description | FAN MOUNT BLACK 92MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fan Mounting Gasket For 92mm Sq |
Datasheet | Datasheet |
EDA/CAD Models | FMPT-92 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Mounting Gasket | |
Fits Fan Size | 92mm Sq | |
Length | 3.62" (92.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 52,32700 Kč | 523,27 Kč |
| 40 | 47,43975 Kč | 1 897,59 Kč |
| 80 | 45,17200 Kč | 3 613,76 Kč |
| 120 | 43,89808 Kč | 5 267,77 Kč |
| 280 | 41,34957 Kč | 11 577,88 Kč |
| 520 | 39,58204 Kč | 20 582,66 Kč |
| 1 000 | 37,79766 Kč | 37 797,66 Kč |
| 2 520 | 35,41313 Kč | 89 241,09 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |




