
CFTBN/3 | |
|---|---|
DigiKey Part Number | 4641-CFTBN/3-ND |
Manufacturer | |
Manufacturer Product Number | CFTBN/3 |
Description | FUSED TERMINAL BLOCK 3 POLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CamdenBoss Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 3 | |
Number of Wire Entries | 6 | |
Pitch | 0.394" (10.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 450V | |
Wire Gauge | 12 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | Fuse Holder | |
Color | Gray | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -20°C ~ 120°C | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 38,46800 Kč | 384,68 Kč |
| 25 | 36,04920 Kč | 901,23 Kč |
| 50 | 34,32340 Kč | 1 716,17 Kč |
| 100 | 32,68130 Kč | 3 268,13 Kč |
| 250 | 30,63524 Kč | 7 658,81 Kč |
| 500 | 29,17210 Kč | 14 586,05 Kč |
| 1 000 | 27,77993 Kč | 27 779,93 Kč |
| 2 500 | 26,04164 Kč | 65 104,10 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |



