

FCW-30-19 | |
---|---|
DigiKey Part Number | RPC2267-ND |
Manufacturer | |
Manufacturer Product Number | FCW-30-19 |
Description | CBL CLIP FLAT NATURAL ADHESIVE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat Natural Adhesive 1.240" (31.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | FCW-30-19 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Flat | |
Type Attributes | Hinged, Top Lock | |
Opening Size | 1.240" (31.50mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.791" (45.50mm) | |
Width | 0.750" (19.05mm) | |
Height | 0.520" (13.21mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | Acrylic Based (RMS-350) | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 39,99000 Kč | 39,99 Kč |
10 | 33,97400 Kč | 339,74 Kč |
25 | 31,83640 Kč | 795,91 Kč |
50 | 30,31600 Kč | 1 515,80 Kč |
100 | 28,86620 Kč | 2 886,62 Kč |
300 | 26,71030 Kč | 8 013,09 Kč |
500 | 25,76462 Kč | 12 882,31 Kč |
1 000 | 24,53482 Kč | 24 534,82 Kč |
2 500 | 22,99957 Kč | 57 498,92 Kč |
Unit Price without VAT: | 39,99000 Kč |
---|---|
Unit Price with VAT: | 48,38790 Kč |