FCCS-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FCCS-5

FCCS-5

DigiKey Part Number
RPC1187-ND
Manufacturer
Manufacturer Product Number
FCCS-5
Description
CBL CLIP FLAT NATURAL PUSH IN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clip, Flat Natural Push In 2.360" L x 0.146" H (59.94mm x 3.71mm)
Datasheet
 Datasheet
EDA/CAD Models
FCCS-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Flat
Type Attributes
Locking
Opening Size
2.360" L x 0.146" H (59.94mm x 3.71mm)
Mounting Type
Push In
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
2.830" (71.88mm)
Width
0.280" (7.11mm)
Height
0.290" (7.36mm)
Panel Hole Size
0.102" x 0.209" (2.59mm x 5.31mm), Rectangular
Material Thickness
0.059" (1.50mm)
Material Flammability Rating
UL94 V-0
Adhesive
-
Features
Flame Retardant
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.031" ~ 0.062" (0.79mm ~ 1.57mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 897
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,37000 Kč9,37 Kč
107,91500 Kč79,15 Kč
257,42400 Kč185,60 Kč
507,06980 Kč353,49 Kč
1006,73020 Kč673,02 Kč
2506,30900 Kč1 577,25 Kč
5006,00738 Kč3 003,69 Kč
1 0005,72013 Kč5 720,13 Kč
2 5005,36181 Kč13 404,52 Kč
Manufacturers Standard Package
Unit Price without VAT:9,37000 Kč
Unit Price with VAT:11,33770 Kč