Fiber Optic Isolator Clip Rivet or Screw Mount, Self-Adhesive Pads Included
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fiber Optic Isolator Clip Rivet or Screw Mount, Self-Adhesive Pads Included
Supporting your Project: Printed Circuit Board Solutions

EFA04-63-ASS

DigiKey Part Number
RPC1322-ND
Manufacturer
Manufacturer Product Number
EFA04-63-ASS
Description
FIBER OPTIC ISOLATOR CLIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fiber Optic Isolator Clip Rivet or Screw Mount, Self-Adhesive Pads Included
Datasheet
 Datasheet
EDA/CAD Models
EFA04-63-ASS Models
Product Attributes
Filter Similar Products
Category
Type
Isolator Clip
Manufacturer
Essentra Components
Specifications
5.5mm Clip, Green
Series
Features
Rivet or Screw Mount, Self-Adhesive Pads Included
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 612
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1119,69000 Kč119,69 Kč
10101,77700 Kč1 017,77 Kč
2595,38960 Kč2 384,74 Kč
5090,83320 Kč4 541,66 Kč
10086,49500 Kč8 649,50 Kč
30080,04227 Kč24 012,68 Kč
50077,21048 Kč38 605,24 Kč
1 00073,52786 Kč73 527,86 Kč
2 50068,92946 Kč172 323,65 Kč
Manufacturers Standard Package
Unit Price without VAT:119,69000 Kč
Unit Price with VAT:144,82490 Kč