Fiber Optic Isolator Clip Rivet or Screw Mount, Self-Adhesive Pads Included
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fiber Optic Isolator Clip Rivet or Screw Mount, Self-Adhesive Pads Included
Supporting your Project: Printed Circuit Board Solutions

EFA04-64-ASS

DigiKey Part Number
RPC3921-ND
Manufacturer
Manufacturer Product Number
EFA04-64-ASS
Description
FIBER OPTIC ISOLATOR CLIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fiber Optic Isolator Clip Rivet or Screw Mount, Self-Adhesive Pads Included
Datasheet
 Datasheet
EDA/CAD Models
EFA04-64-ASS Models
Product Attributes
Filter Similar Products
Category
Type
Isolator Clip
Manufacturer
Essentra Components
Specifications
4.5mm Clip, Yellow
Series
Features
Rivet or Screw Mount, Self-Adhesive Pads Included
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 86
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1122,63000 Kč122,63 Kč
10104,10800 Kč1 041,08 Kč
2597,58200 Kč2 439,55 Kč
5092,92460 Kč4 646,23 Kč
10088,48770 Kč8 848,77 Kč
30081,88660 Kč24 565,98 Kč
50078,98902 Kč39 494,51 Kč
1 00075,22198 Kč75 221,98 Kč
2 50070,51792 Kč176 294,80 Kč
Manufacturers Standard Package
Unit Price without VAT:122,63000 Kč
Unit Price with VAT:148,38230 Kč