


EFA04-61-ASS | |
|---|---|
DigiKey Part Number | EFA04-61-ASS-ND |
Manufacturer | |
Manufacturer Product Number | EFA04-61-ASS |
Description | FIBER OPTIC ISOLATOR CLIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Isolator Clip Rivet or Screw Mount, Self-Adhesive Pads Included |
Datasheet | Datasheet |
EDA/CAD Models | EFA04-61-ASS Models |
Category | Type Isolator Clip |
Manufacturer Essentra Components | Specifications 6.0mm Clip, Red |
Series | Features Rivet or Screw Mount, Self-Adhesive Pads Included |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,49000 Kč | 136,49 Kč |
| 10 | 116,05600 Kč | 1 160,56 Kč |
| 25 | 108,77800 Kč | 2 719,45 Kč |
| 50 | 103,57900 Kč | 5 178,95 Kč |
| 100 | 98,63180 Kč | 9 863,18 Kč |
| 300 | 91,27690 Kč | 27 383,07 Kč |
| 500 | 88,04714 Kč | 44 023,57 Kč |
| 1 000 | 83,84837 Kč | 83 848,37 Kč |
| 2 500 | 78,60500 Kč | 196 512,50 Kč |
| Unit Price without VAT: | 136,49000 Kč |
|---|---|
| Unit Price with VAT: | 165,15290 Kč |



