


CGLN-PG7-BK | |
|---|---|
DigiKey Part Number | RPC3640-ND |
Manufacturer | |
Manufacturer Product Number | CGLN-PG7-BK |
Description | NUT LOCKNUT NYLON PG7 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PG7 Locknut Nut 0.748" (19.00mm) Nylon |
Datasheet | Datasheet |
EDA/CAD Models | CGLN-PG7-BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Locknut | |
Thread Size | PG7 | |
Thickness | 0.197" (5.00mm) | |
Width | 0.748" (19.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 5 | 7,56000 Kč | 37,80 Kč |
| 10 | 7,01300 Kč | 70,13 Kč |
| 25 | 6,38320 Kč | 159,58 Kč |
| 50 | 5,96760 Kč | 298,38 Kč |
| 100 | 5,59600 Kč | 559,60 Kč |
| 300 | 5,08570 Kč | 1 525,71 Kč |
| 500 | 4,87784 Kč | 2 438,92 Kč |
| 1 000 | 4,62208 Kč | 4 622,08 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |





