




CG-PG7-1-BK | |
|---|---|
DigiKey Part Number | RPC3638-ND |
Manufacturer | |
Manufacturer Product Number | CG-PG7-1-BK |
Description | CABLE GLAND 2-5MM PG7 POLYAMIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG7 Black |
Datasheet | Datasheet |
EDA/CAD Models | CG-PG7-1-BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.079" (2.00mm) | |
Outside Cable Diameter (Max) | 0.197" (5.00mm) | |
Thread Size | PG7 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.500" (12.7mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Sealing Gland, Sealing Nut | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 23,45500 Kč | 234,55 Kč |
| 25 | 21,98920 Kč | 549,73 Kč |
| 50 | 20,93500 Kč | 1 046,75 Kč |
| 100 | 19,93340 Kč | 1 993,34 Kč |
| 300 | 18,44463 Kč | 5 533,39 Kč |
| 500 | 17,79160 Kč | 8 895,80 Kč |
| 1 000 | 16,94203 Kč | 16 942,03 Kč |
| 2 500 | 15,88163 Kč | 39 704,07 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |










