




CG-PG9-1-BK | |
|---|---|
DigiKey Part Number | RPC1899-ND |
Manufacturer | |
Manufacturer Product Number | CG-PG9-1-BK |
Description | CABLE GLAND 2-6MM PG9 POLYAMIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG9 Black |
Datasheet | Datasheet |
EDA/CAD Models | CG-PG9-1-BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.079" (2.00mm) | |
Outside Cable Diameter (Max) | 0.236" (6.00mm) | |
Thread Size | PG9 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.606" (15.4mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Sealing Gland, Sealing Nut | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 25,45000 Kč | 254,50 Kč |
| 25 | 23,84520 Kč | 596,13 Kč |
| 50 | 22,70720 Kč | 1 135,36 Kč |
| 100 | 21,62160 Kč | 2 162,16 Kč |
| 300 | 20,00690 Kč | 6 002,07 Kč |
| 500 | 19,29800 Kč | 9 649,00 Kč |
| 1 000 | 18,37661 Kč | 18 376,61 Kč |
| 2 500 | 17,22642 Kč | 43 066,05 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |




