Board Support Snap Lock / Adhesive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Adhesive Nylon
Supporting your Project: Printed Circuit Board Solutions

CBABS210A

DigiKey Part Number
RPC5699-ND
Manufacturer
Manufacturer Product Number
CBABS210A
Description
BRD SPT SNAP LOCK ADHESIVE NYLON
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Adhesive Nylon
Datasheet
 Datasheet
EDA/CAD Models
CBABS210A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Adhesive
Length - Overall
-
Support Hole Diameter
0.118" (3.00mm)
Mounting Hole Diameter
0.118" (3.00mm)
Mounting Panel Thickness
-
Features
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 999
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
127,30000 Kč27,30 Kč
522,93000 Kč114,65 Kč
1021,37600 Kč213,76 Kč
2519,60360 Kč490,09 Kč
5018,43200 Kč921,60 Kč
10017,38000 Kč1 738,00 Kč
25016,16176 Kč4 040,44 Kč
50015,35206 Kč7 676,03 Kč
1 00014,62721 Kč14 627,21 Kč
Manufacturers Standard Package
Unit Price without VAT:27,30000 Kč
Unit Price with VAT:33,03300 Kč