




LCBSBM-3-01A-RT | |
|---|---|
DigiKey Part Number | RPC1982-ND |
Manufacturer | |
Manufacturer Product Number | LCBSBM-3-01A-RT |
Description | BRD SPT SNAP LOCK ADHESIVE 3/16" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Adhesive Nylon 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
EDA/CAD Models | LCBSBM-3-01A-RT Models |
Category | Between Board Height 0.188" (4.78mm) 3/16" |
Manufacturer Essentra Components | Length - Overall 0.531" (13.50mm) |
Series | Support Hole Diameter 0.125" (3.18mm) 1/8" |
Packaging Bulk | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Part Status Active | Material Nylon |
Holding Type Snap Lock | Base Product Number |
Mounting Type Adhesive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 5 | 19,99000 Kč | 99,95 Kč |
| 10 | 18,62500 Kč | 186,25 Kč |
| 25 | 17,06720 Kč | 426,68 Kč |
| 50 | 16,02980 Kč | 801,49 Kč |
| 100 | 15,10390 Kč | 1 510,39 Kč |
| 250 | 14,03256 Kč | 3 508,14 Kč |
| 500 | 13,32030 Kč | 6 660,15 Kč |
| 1 000 | 12,68279 Kč | 12 682,79 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |


