


CBABS205A | |
|---|---|
DigiKey Part Number | RPC5698-ND |
Manufacturer | |
Manufacturer Product Number | CBABS205A |
Description | BRD SPT SNAP LOCK ADHESIVE NYLON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Adhesive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Adhesive | |
Length - Overall | - | |
Support Hole Diameter | 0.118" (3.00mm) | |
Mounting Hole Diameter | 0.118" (3.00mm) | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 5 | 22,59400 Kč | 112,97 Kč |
| 10 | 21,08200 Kč | 210,82 Kč |
| 25 | 19,31800 Kč | 482,95 Kč |
| 50 | 18,15900 Kč | 907,95 Kč |
| 100 | 17,12390 Kč | 1 712,39 Kč |
| 250 | 15,92236 Kč | 3 980,59 Kč |
| 500 | 15,12360 Kč | 7 561,80 Kč |
| 1 000 | 14,40883 Kč | 14 408,83 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |







