Bumper Cylindrical, Recessed Center 1.000" Dia (25.40mm) Nylon Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bumper Cylindrical, Recessed Center 1.000" Dia (25.40mm) Nylon Natural
Supporting your Project: Printed Circuit Board Solutions

BRR055A

DigiKey Part Number
RPC5648-ND
Manufacturer
Manufacturer Product Number
BRR055A
Description
ROUND SCREW ON BUMPER FOOT: BASE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bumper Cylindrical, Recessed Center 1.000" Dia (25.40mm) Nylon Natural
Datasheet
 Datasheet
EDA/CAD Models
BRR055A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Type
Bumper
Shape
Cylindrical, Recessed Center
Color
Natural
Size / Dimension
1.000" Dia (25.40mm)
Thickness
0.500" (12.70mm) 1/2"
Material
Nylon
Hardness
-
Form
-
Mounting Type
Screw Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 136
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
518,68800 Kč93,44 Kč
1017,40700 Kč174,07 Kč
2515,94160 Kč398,54 Kč
5014,97160 Kč748,58 Kč
10014,10440 Kč1 410,44 Kč
25013,09688 Kč3 274,22 Kč
50012,42788 Kč6 213,94 Kč
1 00011,82943 Kč11 829,43 Kč
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč