


BRR030A | |
|---|---|
DigiKey Part Number | RPC5645-ND |
Manufacturer | |
Manufacturer Product Number | BRR030A |
Description | ROUND SCREW ON BUMPER FOOT: BASE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Recessed Center 0.750" Dia (19.05mm) Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | BRR030A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Recessed Center | |
Color | Natural | |
Size / Dimension | 0.750" Dia (19.05mm) | |
Material | Nylon | |
Hardness | - | |
Form | - | |
Mounting Type | Screw Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 5 | 4,99800 Kč | 24,99 Kč |
| 10 | 4,62000 Kč | 46,20 Kč |
| 25 | 4,19120 Kč | 104,78 Kč |
| 50 | 3,90560 Kč | 195,28 Kč |
| 100 | 3,65580 Kč | 365,58 Kč |
| 250 | 3,36304 Kč | 840,76 Kč |
| 500 | 3,16944 Kč | 1 584,72 Kč |
| 1 000 | 2,99683 Kč | 2 996,83 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |


