Bumper Cylindrical, Recessed Center 0.625" Dia (15.88mm) Nylon Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bumper Cylindrical, Recessed Center 0.625" Dia (15.88mm) Nylon Natural
Supporting your Project: Printed Circuit Board Solutions

BRR025A

DigiKey Part Number
RPC5642-ND
Manufacturer
Manufacturer Product Number
BRR025A
Description
ROUND SCREW ON BUMPER FOOT: BASE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bumper Cylindrical, Recessed Center 0.625" Dia (15.88mm) Nylon Natural
Datasheet
 Datasheet
EDA/CAD Models
BRR025A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Cylindrical, Recessed Center
Manufacturer
Essentra Components
Color
Natural
Series
Size / Dimension
0.625" Dia (15.88mm)
Packaging
Bag
Thickness
0.500" (12.70mm) 1/2"
Part Status
Active
Material
Nylon
Type
Bumper
Mounting Type
Screw Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BRR025BEssentra Components3 459RPC5643-ND7,35000 KčDirect
In-Stock: 4 258
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
56,09000 Kč30,45 Kč
105,64800 Kč56,48 Kč
255,14040 Kč128,51 Kč
504,79600 Kč239,80 Kč
1004,49150 Kč449,15 Kč
2504,13912 Kč1 034,78 Kč
5003,90478 Kč1 952,39 Kč
1 0003,69586 Kč3 695,86 Kč
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč