Hole Plug 1.000" (25.40mm) Nylon White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62MP1000VW

DigiKey Part Number
145-62MP1000VW-ND
Manufacturer
Manufacturer Product Number
62MP1000VW
Description
HOLE PLUG 1.000" NYLON WHITE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Hole Plug 1.000" (25.40mm) Nylon White
EDA/CAD Models
62MP1000VW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Body Plug, Vented
Color
White
Material
Nylon
Hole Diameter
1.000" (25.40mm)
Flange Diameter
1.203" (30.56mm)
Panel Thickness
0.125" (3.18mm) 1/8"
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 588
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
104,93500 Kč49,35 Kč
254,61960 Kč115,49 Kč
504,40120 Kč220,06 Kč
1004,19120 Kč419,12 Kč
2503,92748 Kč981,87 Kč
5003,73974 Kč1 869,87 Kč
1 0003,56084 Kč3 560,84 Kč
2 5003,33776 Kč8 344,40 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč