
2707 | |
|---|---|
DigiKey Part Number | 3720-2707-ND |
Manufacturer | |
Manufacturer Product Number | 2707 |
Description | HOLE PLUG 1.000" NYLON BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 1.000" (25.40mm) Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug, Vented | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 1.000" (25.40mm) | |
Flange Diameter | 1.200" (30.48mm) | |
Panel Thickness | 0.450" (11.43mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,29700 Kč | 32,97 Kč |
| 25 | 3,09920 Kč | 77,48 Kč |
| 50 | 2,94820 Kč | 147,41 Kč |
| 100 | 2,80740 Kč | 280,74 Kč |
| 250 | 2,63064 Kč | 657,66 Kč |
| 500 | 2,50464 Kč | 1 252,32 Kč |
| 1 000 | 2,38495 Kč | 2 384,95 Kč |
| 2 500 | 2,23545 Kč | 5 588,62 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |



