
62VP100BM11 | |
|---|---|
DigiKey Part Number | 145-62VP100BM11-ND |
Manufacturer | |
Manufacturer Product Number | 62VP100BM11 |
Description | HOLE PLUG 1.000" NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 1.000" (25.40mm) Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 62VP100BM11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug, Vented | |
Color | Natural | |
Material | Nylon | |
Hole Diameter | 1.000" (25.40mm) | |
Flange Diameter | 1.219" (30.96mm) | |
Panel Thickness | 0.031" ~ 0.109" (0.79mm ~ 2.77mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 5,06100 Kč | 50,61 Kč |
| 25 | 4,74560 Kč | 118,64 Kč |
| 50 | 4,52300 Kč | 226,15 Kč |
| 100 | 4,30460 Kč | 430,46 Kč |
| 250 | 4,03496 Kč | 1 008,74 Kč |
| 500 | 3,84222 Kč | 1 921,11 Kč |
| 1 000 | 3,65848 Kč | 3 658,48 Kč |
| 2 500 | 3,42914 Kč | 8 572,85 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |


