


62MP0562 | |
|---|---|
DigiKey Part Number | RPC7072-ND |
Manufacturer | |
Manufacturer Product Number | 62MP0562 |
Description | HOLE PLUG 0.562" NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.562" (14.27mm) 9/16" Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | 62MP0562 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 0.562" (14.27mm) 9/16" | |
Flange Diameter | 0.656" (16.66mm) | |
Panel Thickness | 0.125" (3.18mm) 1/8" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 10 | 2,23100 Kč | 22,31 Kč |
| 25 | 2,09640 Kč | 52,41 Kč |
| 50 | 1,99560 Kč | 99,78 Kč |
| 100 | 1,89870 Kč | 189,87 Kč |
| 250 | 1,78000 Kč | 445,00 Kč |
| 500 | 1,69494 Kč | 847,47 Kč |
| 1 000 | 1,61390 Kč | 1 613,90 Kč |
| 3 000 | 1,49343 Kč | 4 480,29 Kč |
| Unit Price without VAT: | 2,74000 Kč |
|---|---|
| Unit Price with VAT: | 3,31540 Kč |



