
2653 | |
|---|---|
DigiKey Part Number | 3720-2653-ND |
Manufacturer | |
Manufacturer Product Number | 2653 |
Description | HOLE PLUG 0.562" NYLON BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.562" (14.28mm) Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 0.562" (14.28mm) | |
Flange Diameter | 0.660" (16.76mm) | |
Panel Thickness | 0.410" (10.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,57500 Kč | 15,75 Kč |
| 25 | 1,47840 Kč | 36,96 Kč |
| 50 | 1,40680 Kč | 70,34 Kč |
| 100 | 1,33760 Kč | 133,76 Kč |
| 250 | 1,25400 Kč | 313,50 Kč |
| 500 | 1,19394 Kč | 596,97 Kč |
| 1 000 | 1,13662 Kč | 1 136,62 Kč |
| 2 500 | 1,06544 Kč | 2 663,60 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |





