50M030050J025
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50M030050J025

DigiKey Part Number
145-50M030050J025-ND
Manufacturer
Manufacturer Product Number
50M030050J025
Description
BOLT HEX HEAD HEX SOCKET M3X0.5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
M3x0.5 Hex Head Bolt Hex Socket Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
50M030050J025 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Bolt
Screw Head Type
Hex Head
Drive Type
Hex Socket
Features
-
Thread Size
M3x0.5
Head Diameter
0.197" (5.00mm)
Head Height
-
Length - Below Head
0.984" (25.00mm)
Length - Overall
1.075" (27.30mm)
Material
Nylon
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 910
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,91000 Kč2,91 Kč
52,41400 Kč12,07 Kč
102,22600 Kč22,26 Kč
252,00560 Kč50,14 Kč
501,86420 Kč93,21 Kč
1001,73730 Kč173,73 Kč
2501,58956 Kč397,39 Kč
5001,49262 Kč746,31 Kč
1 0001,40586 Kč1 405,86 Kč
Manufacturers Standard Package
Unit Price without VAT:2,91000 Kč
Unit Price with VAT:3,52110 Kč