




R30-1611400 | |
|---|---|
DigiKey Part Number | 952-2187-ND |
Manufacturer | |
Manufacturer Product Number | R30-1611400 |
Description | HEX STANDOFF M3X0.5 NYLON 14MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Nylon 0.551" (14.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | R30-1611400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.551" (14.00mm) | |
Length - Overall | 0.551" (14.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 5 | 11,25400 Kč | 56,27 Kč |
| 10 | 10,47800 Kč | 104,78 Kč |
| 25 | 9,55840 Kč | 238,96 Kč |
| 50 | 8,95780 Kč | 447,89 Kč |
| 100 | 8,41600 Kč | 841,60 Kč |
| 250 | 7,79024 Kč | 1 947,56 Kč |
| 500 | 7,37492 Kč | 3 687,46 Kč |
| 1 000 | 7,00325 Kč | 7 003,25 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |




