M3x0.5 Cheese Head Bolt Slotted Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50M030050D025

DigiKey Part Number
145-50M030050D025-ND
Manufacturer
Manufacturer Product Number
50M030050D025
Description
BOLT CHEESE HEAD SLOTTED M3X0.5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
M3x0.5 Cheese Head Bolt Slotted Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
50M030050D025 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Bolt
Screw Head Type
Cheese Head
Drive Type
Slotted
Features
-
Thread Size
M3x0.5
Head Diameter
0.217" (5.50mm)
Head Height
0.079" (2.00mm)
Length - Below Head
0.984" (25.00mm)
Length - Overall
1.063" (27.00mm)
Material
Nylon
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 730
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
52,43600 Kč12,18 Kč
102,24700 Kč22,47 Kč
252,02440 Kč50,61 Kč
501,88140 Kč94,07 Kč
1001,75330 Kč175,33 Kč
2501,60424 Kč401,06 Kč
5001,50640 Kč753,20 Kč
1 0001,41883 Kč1 418,83 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč