495891 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Essentra Components
In Stock: 0
Unit Price: 7 588,99000 Kč
Datasheet

Parametric Equivalent


Essentra Components
In Stock: 0
Unit Price: 6 400,43000 Kč
Datasheet

Parametric Equivalent


Essentra Components
In Stock: 0
Unit Price: 6 400,43000 Kč
Datasheet
4958xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

495891

DigiKey Part Number
495891-ND
Manufacturer
Manufacturer Product Number
495891
Description
2:1 HEAT SHRINK TRANSPARENT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.630" (16.00mm) 2 to 1 Clear 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
164.0' (50.0m)
Inner Diameter - Supplied
0.630" (16.00mm)
Inner Diameter - Recovered
0.315" (8.00mm)
Recovered Wall Thickness
0.027" (0.69mm)
Material
Features
-
Color
Operating Temperature
-55°C ~ 105°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
16 639,15000 Kč6 639,15 Kč
Manufacturers Standard Package
Unit Price without VAT:6 639,15000 Kč
Unit Price with VAT:8 033,37150 Kč