83342110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83342112

DigiKey Part Number
2160-83342112-ND
Manufacturer
Manufacturer Product Number
83342112
Description
SLEEVING 0.197" ID POLY 25M BLK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Black Polyester Braided Sleeving 0.197" (5.00mm) 82.02' (25.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrplastik Systems, Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Sleeving
Type Attributes
Braided
Diameter - Inside
0.197" (5.00mm)
Diameter - Outside
0.315" (8.00mm)
Material
Polyester
Color
Black
Length
82.02' (25.00m)
Wall Thickness
-
Operating Temperature
-55°C ~ 150°C
Heat Protection
Flame Retardant
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
-
Environment Protection
-
Features
-
Material Flammability Rating
UL 224 VW-1
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 737,18000 Kč5 737,18 Kč
25 276,60500 Kč10 553,21 Kč
35 024,56333 Kč15 073,69 Kč
54 724,16800 Kč23 620,84 Kč
74 536,18429 Kč31 753,29 Kč
104 489,52300 Kč44 895,23 Kč
Manufacturers Standard Package
Unit Price without VAT:5 737,18000 Kč
Unit Price with VAT:6 941,98780 Kč