
495694 | |
|---|---|
DigiKey Part Number | 495694-ND |
Manufacturer | |
Manufacturer Product Number | 495694 |
Description | 2:1 HEAT SHRINK TUBING:BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.630" (16.00mm) 2 to 1 Black 164.0' (50.0m) |
Datasheet | Datasheet |
EDA/CAD Models | 495694 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 164.0' (50.0m) | |
Inner Diameter - Supplied | 0.630" (16.00mm) | |
Inner Diameter - Recovered | 0.315" (8.00mm) | |
Recovered Wall Thickness | 0.027" (0.69mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 580,25000 Kč | 7 580,25 Kč |
| Unit Price without VAT: | 7 580,25000 Kč |
|---|---|
| Unit Price with VAT: | 9 172,10250 Kč |





