36M35MF010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36832MF175

DigiKey Part Number
145-36832MF175-ND
Manufacturer
Manufacturer Product Number
36832MF175
Description
HEX STANDOFF #8-32 NYLON 44.45MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #8-32 Nylon 1.750" (44.45mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
36832MF175 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
1.750" (44.45mm)
Length - Overall
2.125" (53.98mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 976
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,37000 Kč14,37 Kč
512,04000 Kč60,20 Kč
1011,20700 Kč112,07 Kč
2510,22320 Kč255,58 Kč
509,57760 Kč478,88 Kč
1009,00270 Kč900,27 Kč
2508,33532 Kč2 083,83 Kč
5007,89208 Kč3 946,04 Kč
1 0007,49568 Kč7 495,68 Kč
Manufacturers Standard Package
Unit Price without VAT:14,37000 Kč
Unit Price with VAT:17,38770 Kč