36M35MF010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36832MF037

DigiKey Part Number
145-36832MF037-ND
Manufacturer
Manufacturer Product Number
36832MF037
Description
HEX STANDOFF #8-32 NYLON 3/8"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #8-32 Nylon 0.375" (9.53mm) 3/8" Natural
Datasheet
 Datasheet
EDA/CAD Models
36832MF037 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.375" (9.53mm) 3/8"
Length - Overall
0.750" (19.05mm) 3/4"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 446
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,87000 Kč11,87 Kč
59,91600 Kč49,58 Kč
109,18600 Kč91,86 Kč
258,38200 Kč209,55 Kč
507,84460 Kč392,23 Kč
1007,36550 Kč736,55 Kč
2506,80976 Kč1 702,44 Kč
5006,44146 Kč3 220,73 Kč
1 0006,11215 Kč6 112,15 Kč
Manufacturers Standard Package
Unit Price without VAT:11,87000 Kč
Unit Price with VAT:14,36270 Kč