

16FW008062 | |
---|---|
DigiKey Part Number | RPC6767-ND |
Manufacturer | |
Manufacturer Product Number | 16FW008062 |
Description | WASHER FLAT #8 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8 Flat Washer 0.062" (1.57mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16FW008062 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | #8 | |
Diameter - Inside | 0.171" (4.34mm) | |
Diameter - Outside | 0.375" (9.53mm) | |
Thickness | 0.062" (1.57mm) | |
Plating | - | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 Kč | 2,08 Kč |
5 | 1,50000 Kč | 7,50 Kč |
10 | 1,39600 Kč | 13,96 Kč |
25 | 1,25800 Kč | 31,45 Kč |
50 | 1,16240 Kč | 58,12 Kč |
100 | 1,08110 Kč | 108,11 Kč |
250 | 0,98736 Kč | 246,84 Kč |
500 | 0,92444 Kč | 462,22 Kč |
1 000 | 0,86861 Kč | 868,61 Kč |
Unit Price without VAT: | 2,08000 Kč |
---|---|
Unit Price with VAT: | 2,51680 Kč |