


23TA40260 | |
|---|---|
DigiKey Part Number | 145-23TA40260-ND |
Manufacturer | |
Manufacturer Product Number | 23TA40260 |
Description | CABLE TIE HLDR SNGL SCRW 1/4 NAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Natural Screw, 1/4" |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Screw, 1/4" | |
Size / Dimension | 0.93" L x 0.53" W x 0.46" H (23.6mm x 13.5mm x 11.7mm) | |
For Use With/Related Products | Cable Ties up to 0.315" (8.0mm) Width | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,62700 Kč | 56,27 Kč |
| 25 | 5,28320 Kč | 132,08 Kč |
| 50 | 5,03120 Kč | 251,56 Kč |
| 100 | 4,78750 Kč | 478,75 Kč |
| 250 | 4,48768 Kč | 1 121,92 Kč |
| 500 | 4,27310 Kč | 2 136,55 Kč |
| 1 000 | 4,06899 Kč | 4 068,99 Kč |
| 2 500 | 3,81408 Kč | 9 535,20 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |



