
22SL0250PE | |
|---|---|
DigiKey Part Number | 145-22SL0250PE-ND |
Manufacturer | |
Manufacturer Product Number | 22SL0250PE |
Description | CORRUGATED TUBE, SPLIT LOOM, 1/4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Polyethylene (PE) Convoluted, Corrugated Wire Loom, Protective Hose 0.266" (6.76mm) 100' (30.48m) |
Datasheet | Datasheet |
Category | Diameter - Inside 0.266" (6.76mm) |
Manufacturer Essentra Components | Diameter - Outside 0.395" (10.03mm) |
Series | Material Polyethylene (PE) |
Packaging Bulk | Color Black |
Part Status Active | Length 100' (30.48m) |
Type Wire Loom, Protective Hose | Base Product Number |
Type Attributes Convoluted, Corrugated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,43000 Kč | 240,43 Kč |
| 2 | 221,21500 Kč | 442,43 Kč |
| 3 | 210,61000 Kč | 631,83 Kč |
| 5 | 198,01200 Kč | 990,06 Kč |
| 7 | 190,12143 Kč | 1 330,85 Kč |
| 10 | 182,09500 Kč | 1 820,95 Kč |
| Unit Price without VAT: | 240,43000 Kč |
|---|---|
| Unit Price with VAT: | 290,92030 Kč |



