
22SL0375PE | |
|---|---|
DigiKey Part Number | 145-22SL0375PE-ND |
Manufacturer | |
Manufacturer Product Number | 22SL0375PE |
Description | CORRUGATED TUBE, SPLIT LOOM, 3/8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Polyethylene (PE) Convoluted, Corrugated Wire Loom, Protective Hose 0.419" (10.64mm) 100' (30.48m) |
Datasheet | Datasheet |
Category | Diameter - Inside 0.419" (10.64mm) |
Manufacturer Essentra Components | Diameter - Outside 0.535" (13.59mm) |
Series | Material Polyethylene (PE) |
Packaging Bulk | Color Black |
Part Status Active | Length 100' (30.48m) |
Type Wire Loom, Protective Hose | Base Product Number |
Type Attributes Convoluted, Corrugated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,74000 Kč | 343,74 Kč |
| 2 | 316,12500 Kč | 632,25 Kč |
| 3 | 301,04000 Kč | 903,12 Kč |
| 5 | 283,01200 Kč | 1 415,06 Kč |
| 7 | 271,74429 Kč | 1 902,21 Kč |
| 10 | 260,27000 Kč | 2 602,70 Kč |
| Unit Price without VAT: | 343,74000 Kč |
|---|---|
| Unit Price with VAT: | 415,92540 Kč |



