
22SL0625PE | |
|---|---|
DigiKey Part Number | 145-22SL0625PE-ND |
Manufacturer | |
Manufacturer Product Number | 22SL0625PE |
Description | CORRUGATED TUBE, SPLIT LOOM, 5/8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Polyethylene (PE) Convoluted, Corrugated Wire Loom, Protective Hose 0.650" (16.51mm) 100' (30.48m) |
Datasheet | Datasheet |
Category | Diameter - Inside 0.650" (16.51mm) |
Manufacturer Essentra Components | Diameter - Outside 0.825" (20.96mm) |
Series | Material Polyethylene (PE) |
Packaging Bulk | Color Black |
Part Status Active | Length 100' (30.48m) |
Type Wire Loom, Protective Hose | Base Product Number |
Type Attributes Convoluted, Corrugated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 493,03000 Kč | 493,03 Kč |
| 2 | 453,34500 Kč | 906,69 Kč |
| 3 | 431,72000 Kč | 1 295,16 Kč |
| 5 | 405,89200 Kč | 2 029,46 Kč |
| 7 | 389,72286 Kč | 2 728,06 Kč |
| 10 | 373,30200 Kč | 3 733,02 Kč |
| Unit Price without VAT: | 493,03000 Kč |
|---|---|
| Unit Price with VAT: | 596,56630 Kč |


